Image is representational - see mfr. specs

TUW7J1R5E

Ohmite

Res Wirewound 1.5 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BOX 包装
Certificate of Compliance Guarantee
説明 +
Res Wirewound 1.5 Ohm 5% 7W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW7J1R5E
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Ohmite
  • 部品番号:
    TUW7J1R5E
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Termination Style:
    Axial
  • Power Rating:
    7 W
  • Resistance Value:
    1.5 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    35 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 1,700
Ships today, if you order in
在庫数量のMOQ:
150
在庫切れ数量のMOQ:
150
28 Weeks 出荷できます 12/3/26
カートに追加
PRICE (USD)
数量
Unit Price
150
$0.8572
250
$0.8551
500
$0.8529
1,000
$0.8508
1,275
$0.8486
2,550
$0.5222
3,825
$0.4134
5,100 +
$0.4051
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!