- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW5JR10E
Ohmite
TUW5JR10E
Res Wirewound 0.1 Ohm 5% 5W ±400ppm/°C Ceramic AXL Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 0.1 Ohm 5% 5W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW5JR10E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW5JR10E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:100 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is TUW5JR10E RoHS compliant?
Yes, TUW5JR10E is RoHS compliant.
What is the lead time for TUW5JR10E?
The standard lead time for TUW5JR10E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
400
$0.4219
800
$0.4208
1,200
$0.4030
2,800
$0.3803
5,200
$0.3699
7,600
$0.3689
10,000
$0.3600
15,200 +
$0.3200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT