- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW5J4R7
Description
+
Wirewound Res.-Through Hole 5watt 4.7ohm 5% Axial
Search Keywords: TUW5J4R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW5J4R7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
642
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.7650
500
$0.7548
1,000
$0.6834
2,500
$0.6324
5,000
$0.6018
7,500
$0.5610
10,000 +
$0.5508
Click for Quote
Log in
to unlock special pricing