- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW5J47RE
Ohmite
TUW5J47RE
Res Wirewound 47 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 47 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW5J47RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW5J47RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is TUW5J47RE RoHS compliant?
Yes, TUW5J47RE is RoHS compliant.
What is the lead time for TUW5J47RE?
The standard lead time for TUW5J47RE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,600
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
400
$0.4485
800
$0.4444
1,200
$0.4412
2,800
$0.4390
5,200
$0.4205
7,600
$0.4194
10,000
$0.3902
15,200 +
$0.3892
Click for Quote
Log in
to unlock special pricing