- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW5J3R9E
Description
+
Res Wirewound 3.9 Ohm 5% 5W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW5J3R9E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW5J3R9E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:3.9 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Buy all 55 in-stock or the regular minimum order quantity of 400
Stock lot only:
55
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.3665
400
$0.3332
800
$0.3265
1,200
$0.3225
2,800
$0.3143
5,200
$0.3083
7,600
$0.3046
10,000
$0.3020
15,200 +
$0.2658
Click for Quote
Log in
to unlock special pricing