Available Replacements
Non-RoHS Equivalent
TUW5J100 TUW5J100 Ohmite
TUW5J100

Ohmite

In Stock: 590

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW5J100E

Res Wirewound 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW5J100E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUW5J100E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Packaging: Bulk
Dimension: 22 x 10 x 9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW5J100E RoHS compliant?
Yes, TUW5J100E is RoHS compliant.
What is the lead time for TUW5J100E?
The standard lead time for TUW5J100E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,216
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.2972
800
$0.2912
2,800
$0.2804
5,200
$0.2751
7,600
$0.2168
10,000
$0.1930
15,200
$0.1904
25,200 +
$0.1873
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!