Available Replacements
ROHs Equivalent
TUW5J100E TUW5J100E Ohmite
TUW5J100E

Ohmite

In Stock: 3,216

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW5J100

Res Wirewound 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 100 Ohm 5% 5W ±350ppm/°C Ceramic AXL
Search Keywords: TUW5J100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUW5J100
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Dimension: 22 x 10 x 9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW5J100 discontinued?
Yes, TUW5J100 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TUW5J100 RoHS compliant?
No, TUW5J100 is not RoHS compliant.
What is the lead time for TUW5J100?
The standard lead time for TUW5J100 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.909
50
$0.864
100
$0.617
250
$0.480
500 +
$0.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!