Image is representational - see manufacturer specifications

Ohmite

TUW3JR56E

Res Wirewound 0.56 Ohm 5% 3W ±400ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 0.56 Ohm 5% 3W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW3JR56E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUW3JR56E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 560 mOhm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Packaging: Bulk
Dimension: 22 x 8 x 8 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW3JR56E RoHS compliant?
Yes, TUW3JR56E is RoHS compliant.
What is the lead time for TUW3JR56E?
The standard lead time for TUW3JR56E is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
Minimum Order Quantity:
100
35 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2655
1,000
$0.2060
2,500
$0.1966
5,000
$0.1906
7,500
$0.1851
25,000
$0.1774
50,000
$0.1746
100,000 +
$0.1721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!