Available Replacements
ROHs Eşdeğeri
TUW3JR56E TUW3JR56E Ohmite
TUW3JR56E

Ohmite

In Stock: 340

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite

TUW3JR56

Res Wirewound 0.56 Ohm 5% 3W ±400ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 0.56 Ohm 5% 3W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW3JR56
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUW3JR56
Unit of Measure: Per Each
RoHS: No
COO: TH
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 560 mOhm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Packaging: Bulk
Dimension: 22 x 8 x 8 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW3JR56 discontinued?
Yes, TUW3JR56 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TUW3JR56 RoHS compliant?
No, TUW3JR56 is not RoHS compliant.
What is the lead time for TUW3JR56?
The standard lead time for TUW3JR56 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!