- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW3JR10
Description
+
Res Wirewound 0.1 Ohm 5% 3W ±400ppm/°C Ceramic AXL
Search Keywords: TUW3JR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW3JR10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:22 x 8 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.215
50
$0.211
100
$0.207
250
$0.202
500
$0.198
1,000
$0.194
2,500 +
$0.191
Click for Quote
Log in
to unlock special pricing