- ホーム ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW3J82R
説明
+
Res Wirewound 82 Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW3J82R
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Ohmite
-
部品番号:TUW3J82R
-
測定単位:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
サプライヤー標準パック:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22 x 8 x 8 mm
-
Terminal Pitch:N/R
リソース
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.