Available Replacements
Non-RoHS Equivalent
TUW3J1R0 TUW3J1R0 Ohmite
TUW3J1R0

Ohmite

In Stock: 190

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW3J1R0E

Res Wirewound 1 Ohm 5% 3W ±400ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 3W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW3J1R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUW3J1R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    22 x 8 x 8 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW3J1R0E RoHS compliant?
Yes, TUW3J1R0E is RoHS compliant.
What is the lead time for TUW3J1R0E?
The standard lead time for TUW3J1R0E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks can ship 3/30/27
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.5200
2,500
$0.3200
3,750
$0.2533
5,000 +
$0.2483
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!