- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW15JR68E
Description
+
Res Wirewound 0.68 Ohm 5% 15W A±400ppm/C Ceramic AXL Bulk
Search Keywords: TUW15JR68E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW15JR68E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,370
Can Ship immediately
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$0.2785
50
$0.2734
100
$0.2672
250
$0.2621
500
$0.2570
1,000
$0.2519
2,500 +
$0.2468
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments