- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW15J2R0
Description
+
Res Wirewound 2 Ohm 5% 15W ±400ppm/°C Ceramic AXL
Search Keywords: TUW15J2R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW15J2R0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:49 x 12.5 x 11.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.0996
25
$0.9996
250
$0.8160
500
$0.7752
1,000
$0.7446
2,500
$0.6834
5,000
$0.6528
7,500
$0.6426
10,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing