- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW15J27RE
Ohmite
TUW15J27RE
Res Wirewound 27 Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 27 Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW15J27RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW15J27RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:27 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:49 x 12.5 x 11.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is TUW15J27RE RoHS compliant?
Yes, TUW15J27RE is RoHS compliant.
What is the lead time for TUW15J27RE?
The standard lead time for TUW15J27RE is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
112
Order Increment:
112
28 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
112
$0.6731
336
$0.5469
1,008
$0.5224
2,576
$0.4930
5,040
$0.4795
7,504
$0.4667
10,080
$0.4533
15,008 +
$0.4474
Click for Quote
Log in
to unlock special pricing