- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW15J1R5E
Description
+
Res Wirewound 1.5 Ohm 5% 15W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW15J1R5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW15J1R5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:1.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:49 x 12.5 x 11.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,239
Can Ship immediately
Minimum Order Quantity:
140
Order Increment:
140
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
140
$0.4792
560
$0.4288
1,120
$0.4190
2,520
$0.4072
5,040
$0.4018
7,560
$0.3967
10,080
$0.3853
15,120 +
$0.3740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments