- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW15J1R5
Available Replacements
ROHs Equivalent
Ohmite
TUW15J1R5
Res Wirewound 1.5 Ohm 5% 15W ±400ppm/°C Ceramic AXL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Wirewound 1.5 Ohm 5% 15W ±400ppm/°C Ceramic AXL
Search Keywords: TUW15J1R5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW15J1R5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:1.5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:49 x 12.5 x 11.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is TUW15J1R5 discontinued?
Yes, TUW15J1R5 from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TUW15J1R5 RoHS compliant?
No, TUW15J1R5 is not RoHS compliant.
What is the lead time for TUW15J1R5?
The standard lead time for TUW15J1R5 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.