Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW15J1R0E

Res Wirewound 1 Ohm 5% 15W ±400ppm/°C Ceramic AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 15W ±400ppm/°C Ceramic AXL
Search Keywords: TUW15J1R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUW15J1R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    112
  • Termination Style:
    Axial
  • Power Rating:
    15 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    49 x 12.5 x 11.5 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW15J1R0E RoHS compliant?
Yes, TUW15J1R0E is RoHS compliant.
What is the lead time for TUW15J1R0E?
The standard lead time for TUW15J1R0E is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,020
Can Ship immediately
Minimum Order Quantity:
112
Order Increment:
112
28 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
112
$0.930
336
$0.812
1,008
$0.743
2,576
$0.712
5,040
$0.705
7,504
$0.704
10,080
$0.702
15,008 +
$0.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!