Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW10J7R5E

Res Wirewound 7.5 Ohm 5% 10W ±400ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 7.5 Ohm 5% 10W ±400ppm/°C Ceramic AXL Bulk
Search Keywords: TUW10J7R5E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUW10J7R5E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 7.5 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Packaging: Bulk
Dimension: 49 x 10 x 9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW10J7R5E RoHS compliant?
Yes, TUW10J7R5E is RoHS compliant.
What is the lead time for TUW10J7R5E?
The standard lead time for TUW10J7R5E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
180
28 Weeks can ship 5/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,260
$0.9880
2,520
$0.6080
3,780
$0.4813
5,040 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!