Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW10J47RE

Res Wirewound 47 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 47 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW10J47RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUW10J47RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Termination Style: Axial
Power Rating: 10 W
Resistance Value: 47 Ohm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Dimension: 49 x 10 x 9 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW10J47RE RoHS compliant?
Yes, TUW10J47RE is RoHS compliant.
What is the lead time for TUW10J47RE?
The standard lead time for TUW10J47RE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
28 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
180
$0.6129
360
$0.5938
1,080
$0.5672
2,520
$0.5352
5,040
$0.5205
7,560
$0.4889
10,080
$0.4400
15,120 +
$0.4000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!