Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

TUW10J470E

Res Wirewound 470 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 470 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW10J470E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUW10J470E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    470 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    49 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUW10J470E RoHS compliant?
Yes, TUW10J470E is RoHS compliant.
What is the lead time for TUW10J470E?
The standard lead time for TUW10J470E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
180
28 Weeks can ship 4/19/27
Backorder
Price (USD)
Qty
Unit Price
1,260
$0.9880
2,520
$0.6080
3,780
$0.4813
5,040 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!