- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW10J10RE
Ohmite
TUW10J10RE
The TUW10J10RE is a 10W, 10 Ohm, wirewound power resistor featuring a ceramic housing and axial terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW10J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
180 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:49 x 10 x 9 mm
-
Terminal Pitch:N/R