- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUW10J100E
Description
+
Res Wirewound 100 Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUW10J100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUW10J100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:49 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
180
$0.4732
360
$0.4655
1,080
$0.4549
2,520
$0.4421
5,040
$0.4362
7,560
$0.4156
10,080
$0.3740
15,120 +
$0.3400
Click for Quote
Log in
to unlock special pricing