- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM5J3K9E
Ohmite
TUM5J3K9E
Res Metal Oxide 3.9K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM5J3K9E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:3.9 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22 x 10 x 9 mm
-
Terminal Pitch:N/R