Image is representational - see mfr. specs

TUM5J3K3E

Ohmite

Res Metal Oxide 3.3K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 3.3K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM5J3K3E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUM5J3K3E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    3.3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    22 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
28 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
1,300
$0.7020
2,600
$0.4320
3,900
$0.3420
5,200 +
$0.3352
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!