- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM5J2K0E
Description
+
Res Metal Oxide 2K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM5J2K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM5J2K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:22 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,300
$0.7020
2,600
$0.4320
3,900
$0.3420
5,200 +
$0.3352
Click for Quote
Log in
to unlock special pricing