Available Replacements
ROHs Equivalent
TUM5J1K5E
TUM5J1K5E

Ohmite

In Stock: 0

Minimum Order: 1,300

VIEW PRODUCT
Image is representational - see mfr. specs

TUM5J1K5

Ohmite

Res Metal Oxide 1.5K Ohm 5% 5W ±350ppm/°C Ceramic AXL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 1.5K Ohm 5% 5W ±350ppm/°C Ceramic AXL
Search Keywords: TUM5J1K5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUM5J1K5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    1.5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    22 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!