Image is representational - see mfr. specs

TUM5J1K0E

Ohmite

Res Metal Oxide 1K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res Metal Oxide 1K Ohm 5% 5W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM5J1K0E
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    TUM5J1K0E
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Termination Style:
    Axial
  • Power Rating:
    5 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Bulk
  • Dimension:
    22 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.763
Hemen gönderilebilir
Minimum Order Quantity:
400
çoklu:
400
28 Weeks Gemi olabilir 12.21.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
400
$0.3332
800
$0.3265
1.200
$0.3225
2.800
$0.3143
5.200
$0.3083
7.600
$0.3046
10.000
$0.3020
15.200 +
$0.2658
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!