- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM3J1K0E
Description
+
Res Metal Oxide 1K Ohm 5% 3W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM3J1K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM3J1K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:1 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:22 x 8 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$0.5200
2,500
$0.3200
3,750
$0.2533
5,000 +
$0.2483
Click for Quote
Log in
to unlock special pricing