- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM15J2K7E
Ohmite
TUM15J2K7E
Res Metal Oxide 2.7K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Metal Oxide 2.7K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM15J2K7E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM15J2K7E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Termination Style:Axial
-
Power Rating:15 W
-
Resistance Value:2.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:49 x 12.5 x 11.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is TUM15J2K7E RoHS compliant?
Yes, TUM15J2K7E is RoHS compliant.
What is the lead time for TUM15J2K7E?
The standard lead time for TUM15J2K7E is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
70
28 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1,260
$0.9100
2,520
$0.5600
3,780
$0.4433
5,040 +
$0.4345
Click for Quote
Log in
to unlock special pricing