Image is representational - see manufacturer specifications

Ohmite

TUM15J10KE

Res Metal Oxide 10K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Metal Oxide 10K Ohm 5% 15W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM15J10KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TUM15J10KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Termination Style: Axial
Power Rating: 15 W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±350 ppm/°C
Dimension: 49 x 12.5 x 11.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TUM15J10KE RoHS compliant?
Yes, TUM15J10KE is RoHS compliant.
What is the lead time for TUM15J10KE?
The standard lead time for TUM15J10KE is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Ships today, if you order in You may purchase all in-stock quantity of 602
Stock lot only:
602
MOQ for In Stock Qty:
1225
MOQ for out of Stock Qty:
1225
28 Weeks can ship 5/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5891
1,225
$0.5355
1,838
$0.4997
2,450 +
$0.4897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!