- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM10J4K7E
Description
+
Res Metal Oxide 4.7K Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM10J4K7E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM10J4K7E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:4.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:49 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,250
$0.9880
2,500
$0.6080
3,750
$0.4813
5,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing