Available Replacements
ROHs Equivalent
TUM10J3K0E
TUM10J3K0E

Ohmite

In Stock: 250

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

TUM10J3K0

Ohmite

Res Metal Oxide 3K Ohm 5% 10W ±350ppm/°C Ceramic AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 3K Ohm 5% 10W ±350ppm/°C Ceramic AXL
Search Keywords: TUM10J3K0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUM10J3K0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    3 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    49 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.364
50
$0.356
100
$0.349
250
$0.342
500
$0.335
1,000
$0.329
2,500 +
$0.322
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!