- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TUM10J2K7
Description
+
Res Metal Oxide 2.7K Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM10J2K7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TUM10J2K7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:TH
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:2.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Bulk
-
Dimension:49 x 10 x 9 mm
-
Terminal Pitch:N/R
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.