Image is representational - see mfr. specs

TUM10J10KE

Ohmite

Res Metal Oxide 10K Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Oxide 10K Ohm 5% 10W ±350ppm/°C Ceramic AXL Bulk
Search Keywords: TUM10J10KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    TUM10J10KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    Axial
  • Power Rating:
    10 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±350 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    49 x 10 x 9 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
28 Weeks can ship 12/14/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.9880
2,500
$0.6080
3,750
$0.4813
5,000 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!