- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TP810PW100RJE
Ohmite
TP810PW100RJE
Res Thick Film 100 Ohm 5% 10W ±100ppm/°C Glass Pin
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Thick Film 100 Ohm 5% 10W ±100ppm/°C Glass Pin
Search Keywords: TP810PW100RJE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TP810PW100RJE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Pin
-
Power Rating:10 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:27.56 x 6.1 x 27.18 mm
-
Terminal Pitch:20.32 mm
Product Guides
+
Frequently Asked Questions
Is TP810PW100RJE RoHS compliant?
Yes, TP810PW100RJE is RoHS compliant.
What is the lead time for TP810PW100RJE?
The standard lead time for TP810PW100RJE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$5.59
50
$5.47
100
$5.36
250
$4.95
500
$4.84
1,000 +
$4.73
Click for Quote
Log in
to unlock special pricing