- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TN15P50R0FE
Description
+
Res Thin Film 50 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL
Search Keywords: TN15P50R0FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TN15P50R0FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:15 W
-
Resistance Value:50 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10 x 4.6 x 17.8 mm
-
Terminal Pitch:5.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,239
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$9.03
25
$6.62
50
$6.35
100
$5.43
250
$5.31
500
$5.12
1,000 +
$5.03
Click for Quote
Log in
to unlock special pricing