- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TN15P400RFE
Description
+
Res Thin Film 400 Ohm 1% 15W ±200ppm/°C Molded TO-220 RDL
Search Keywords: TN15P400RFE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TN15P400RFE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:15 W
-
Resistance Value:400 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10 x 4.6 x 17.8 mm
-
Terminal Pitch:5.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
338
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3.27
250
$2.88
500
$2.75
1,000
$2.53
2,500
$2.36
5,000
$2.20
7,500 +
$2.16
Click for Quote
Log in
to unlock special pricing