- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TL88K5R00E
Ohmite
TL88K5R00E
Res Thick Film 5 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Thick Film 5 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On
Search Keywords: TL88K5R00E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TL88K5R00E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Technology:Thick Film
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:114 W
-
Termination Style:Solder
-
Resistance Value:5 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is TL88K5R00E RoHS compliant?
Yes, TL88K5R00E is RoHS compliant.
What is the lead time for TL88K5R00E?
The standard lead time for TL88K5R00E is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
4
$25.48
8
$24.87
12
$24.80
28
$24.14
52
$23.49
100
$23.43
252 +
$23.04
Click for Quote
Log in
to unlock special pricing