- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TL88K100RE
Description
+
Res Thick Film 100 Ohm 10% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On
Search Keywords: TL88K100RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TL88K100RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Technology:Thick Film
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:114 W
-
Termination Style:Solder
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
4
$33.00
8
$31.48
12
$31.40
28
$29.65
52
$28.03
100
$27.96
252 +
$26.92
Click for Quote
Log in
to unlock special pricing