- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TL88J100R
Description
+
Res Thick Film 100 Ohm 5% 114W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On
Search Keywords: TL88J100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TL88J100R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:114 W
-
Termination Style:Solder
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
24 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$34.43
5
$32.14
25
$28.52
50
$27.25
100
$26.10
250
$25.38
500 +
$25.00
Click for Quote
Log in
to unlock special pricing