- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TL104K10R0CE
Description
+
Res Thick Film 10 Ohm 10% 215W ±250ppm/°C Aluminum Housed Solder Lug Bolt-On
Search Keywords: TL104K10R0CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TL104K10R0CE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Technology:Thick Film
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:215 W
-
Termination Style:Solder
-
Resistance Value:10 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±250 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
6
$44.60
12
$33.45
18
$31.22
24 +
$30.60
Click for Quote
Log in
to unlock special pricing