- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TL104K100R
Description
+
Res Thick Film 100 Ohm 10% 158W ±100ppm/°C Aluminum Housed Solder Lug Bolt-On
Search Keywords: TL104K100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TL104K100R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:Aluminum Housed
-
Mounting:Bolt-On
-
Power Rating:158 W
-
Termination Style:Solder
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$45.88
12
$34.41
18
$32.12
24 +
$31.47
Click for Quote
Log in
to unlock special pricing