- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- TK20P75R0JE
Description
+
Res Thick Film 75 Ohm 5% 20W ±200ppm/°C Molded TO-220 RDL
Search Keywords: TK20P75R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TK20P75R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Radial
-
Power Rating:20 W
-
Resistance Value:75 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:10 x 4.6 x 17.8 mm
-
Terminal Pitch:5.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
347
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$4.05
100
$3.87
250
$3.58
500
$3.22
1,000
$3.18
2,500
$2.93
5,000 +
$2.76
Click for Quote
Log in
to unlock special pricing