- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHPV15R0KE
Ohmite
TGHPV15R0KE
Resistor - Thick Film - 600W SOT-227 - 15 Ohms 10% 250PPM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Resistor - Thick Film - 600W SOT-227 - 15 Ohms 10% 250PPM
Search Keywords: TGHPV15R0KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHPV15R0KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminals
-
Resistance Value:15 Oh ms
-
Tolerance:+-10 %
-
Temperature Coefficient:+-250PPM
Product Guides
+
Frequently Asked Questions
Is TGHPV15R0KE RoHS compliant?
Yes, TGHPV15R0KE is RoHS compliant.
What is the lead time for TGHPV15R0KE?
The standard lead time for TGHPV15R0KE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$133.29
5
$123.34
10
$118.06
20
$113.21
50
$110.19
100 +
$100.66
Click for Quote
Log in
to unlock special pricing