- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHPV100RKE
Description
+
Resistor - Thick Film - 600W SOT-227 - 100 Ohms 10% 250PPM
Search Keywords: TGHPV100RKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHPV100RKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Thick Film
-
Case Style:N/A
-
Mounting:Bolt-On
-
Power Rating:600 W
-
Termination Style:Screw Terminals
-
Resistance Value:100 Oh ms
-
Tolerance:+-10 %
-
Temperature Coefficient:+-250PPM
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$133.29
5
$123.34
10
$118.06
20
$113.21
50
$110.19
100 +
$100.66
Click for Quote
Log in
to unlock special pricing