- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHMVR100JE
Ohmite
TGHMVR100JE
TGHM SOT-227-2 Chassis Mount Resistor A±5% A±100ppm/C 100mOhm 300W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHMVR100JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:TO-227
-
Mounting:Surface Mount
-
Power Rating:300 W
-
Termination Style:Quick Connect - .187"
-
Resistance Value:0.1 Ohm
-
Tolerance:0.05
-
Temperature Coefficient:±100ppm/ °C