- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHMV33R0JE
Description
+
Resistor, Power - 300W - SOT-227 w/QC Terminals - 33 Ohms +-5%
Search Keywords: TGHMV33R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHMV33R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:TO-227
-
Mounting:Surface Mount
-
Power Rating:300 W
-
Termination Style:Quick Connect - .187"
-
Resistance Value:33 Oh ms
-
Tolerance:0.05
-
Temperature Coefficient:±100ppm/ °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$31.07
5
$29.28
10
$29.21
30
$28.42
50
$27.65
100
$22.12
250 +
$20.48
Click for Quote
Log in
to unlock special pricing