- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- TGHMV25R0JE
Description
+
Resistor, Power - 300W - SOT-227 w/QC Terminals - 25 Ohms +-5%
Search Keywords: TGHMV25R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:TGHMV25R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Thick Film
-
Case Style:TO-227
-
Mounting:Surface Mount
-
Power Rating:300 W
-
Termination Style:Quick Connect - .187"
-
Resistance Value:25 Oh ms
-
Tolerance:0.05
-
Temperature Coefficient:±100ppm/ °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$41.53
5
$37.06
10
$36.97
30
$34.91
50
$33.00
100
$26.40
250 +
$24.09
Click for Quote
Log in
to unlock special pricing