Image is representational - see manufacturer specifications

Ohmite

TGHLVR100JE

Res Thick Film 0.1 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 0.1 Ohm 5% 200W ±250ppm/°C Epoxy SOT-227 Screw Terminal Bolt-On
Search Keywords: TGHLVR100JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: TGHLVR100JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533290000
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Thick Film
Case Style: Epoxy
Mounting: Bolt-On
Power Rating: 200 W
Termination Style: Screw Terminal
Resistance Value: 100 mOhm
Tolerance: 5 %
Temperature Coefficient: ±250 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TGHLVR100JE RoHS compliant?
Yes, TGHLVR100JE is RoHS compliant.
What is the lead time for TGHLVR100JE?
The standard lead time for TGHLVR100JE is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Ships today, if you order in
24 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.20
5
$69.39
10
$62.82
30
$61.12
50
$60.52
100
$60.37
250 +
$60.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!